
Network Controller & Processor ICs C02128-128 QFP Form Factor
Sign in to ask questions about the Connect ONE CO2128/48LI-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Connect ONE CO2128/48LI-3 technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.2V |
| Package Quantity | 72 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Connect ONE CO2128/48LI-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.