Panel-mount phono-style jack uses through-hole PCB terminals and a three-hole mounting pattern. The mechanical drawing specifies a 12.5 mm body width, 12.0 mm body height, and 7.5 mm side depth. The front face includes an 8.3 mm diameter circular jack feature and a 10.7 mm reference outside dimension. The mounting pattern uses three 2.7 mm holes with 5.1 mm spacing shown in the drawing.
Checking distributor stock and pricing after the page loads.
| Base drawing number | CTP-021 |
| Body width | 12.5 +0.3/-0mm |
| Body height | 12.0mm |
| Side depth | 7.5 +0.2/-0mm |
| Front outside dimension | 10.7 referencemm |
| Circular jack diameter | 8.3 ±0.1mm |
| Front barrel length | 8.1mm |
| Rear body length | 6.6mm |
| Mounting hole diameter | 2.7, 3 placesmm |
| Mounting pattern horizontal spacing | 10.2mm |
| Mounting pattern vertical spacing | 5.1mm |
| Small mounting hole diameter | 1.6mm |
| Terminal spacing | 9.9mm |
| Center terminal width | 1.3mm |
| PCB terminal width | 2.4 +0/-0.1mm |
| Side terminal thickness | 1.24 +0.2/-0mm |
These are design resources that include the Connect Tech Products CTP-021A-S-YEL
User guide for evaluating the SSM6515 ultra-low power Class-D audio amplifier using the EVAL-SSM6515Z board, SigmaStudio software, and USBi communications adapter.