
This surface-mount oscillator operates within a temperature range of -20°C to 55°C and draws a maximum supply current of 2.1mA. It is packaged in cut tape and features a frequency of 12.688575MHz. The device is compliant with RoHS regulations and is part of the CSB series.
Connor-Winfield CSB21-012.688575M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12.688575MHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 2.1mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CSB |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield CSB21-012.688575M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
