
XTAL OSC TCXO 12.688656MHZ LVCMO
Connor-Winfield CSB21-012.688656M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12.688656MHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 2.1mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CSB |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield CSB21-012.688656M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
