The CWX813-018.432M oscillator is a surface-mount device with a frequency of 18.432MHz and a stability of 25ppm. It operates within a temperature range of -20°C to 70°C and is compliant with RoHS regulations. The oscillator is packaged in a cut tape format and is lead free.
Connor-Winfield CWX813-018.432M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 18.432MHz |
| Frequency Stability | 25ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CWX813 |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield CWX813-018.432M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.