
This 16MHz oscillator features a frequency stability of 50ppm and operates within a temperature range of -20°C to 70°C. It is packaged in a surface mount format and is lead free compliant. The oscillator is available in cut tape packaging, making it suitable for surface mount applications.
Connor-Winfield CWX823-016.0M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Nominal Supply Current | 45mA |
| Packaging | Cut Tape |
| Series | CWX823 |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield CWX823-016.0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.