
The CWX823-027.0M is a surface mount oscillator with a frequency of 27MHz and a frequency stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator is lead free and has a nominal supply current of 45mA with a maximum supply current of 30mA. It is packaged in a SMD/SMT package with dimensions of 0.051inch in height, 0.276inch in length, and 0.197inch in width.
Connor-Winfield CWX823-027.0M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 27MHz |
| Frequency Stability | 50ppm |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Nominal Supply Current | 45mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CWX823 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield CWX823-027.0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.