
The CWX825-1.544M oscillator from Connor-Winfield features a frequency of 1.544MHz with a stability of 50ppm. It is packaged in a surface mount SMD/SMT package, measuring 0.051inch in height, 0.276inch in length, and 0.197inch in width. The oscillator operates within a temperature range of -20°C to 70°C and has a maximum supply current of 45mA. It is lead-free and packaged in cut tape with a quantity of one per reel.
Connor-Winfield CWX825-1.544M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.544MHz |
| Frequency Stability | 50ppm |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Nominal Supply Current | 45mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CWX825 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield CWX825-1.544M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.