
The CWX825-12.288M is a surface mount oscillator from Connor-Winfield with a frequency of 12.288MHz and a stability of 50ppm. It operates over a temperature range of -20°C to 70°C and has a maximum supply current of 45mA. The oscillator is packaged in a surface mount package and is lead free.
Connor-Winfield CWX825-12.288M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12.288MHz |
| Frequency Stability | 50ppm |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Nominal Supply Current | 45mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CWX825 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield CWX825-12.288M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.