The DOCSC022F-030.72M is an ultra-stable oven controlled crystal oscillator (OCXO) which operates from a 3.3V supply and provides an LVCMOS output. Part of the DOCSC series, it is designed for surface mount applications requiring very high frequency stability over an extended temperature range of -40 to 85°C.
Sign in to ask questions about the Connor-Winfield DOCSC022F-030.72M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Connor-Winfield DOCSC022F-030.72M technical specifications.
| Frequency | 30.72MHz |
| Frequency Stability | ±20ppb |
| Supply Voltage | 3.3V |
| Operating Temperature Range | -40 to 85°C |
| Output Type | LVCMOS |
| Dimensions | 14.1 x 9.1 x 8.51mm |
| Aging (Daily) | ±0.1ppb |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Connor-Winfield DOCSC022F-030.72M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.