
The HSM92-029.4912M is a surface-mount oscillator from Connor-Winfield, operating within a temperature range of 0-70°C. It features a frequency of 29.4912MHz with a stability of 50ppm. The oscillator is packaged in a SMD/SMT package and is available in quantities of 25, packaged in rail/Tube. The device has a maximum supply current of 27mA.
Connor-Winfield HSM92-029.4912M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 29.4912MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 27mA |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | HSM9 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield HSM92-029.4912M to view detailed technical specifications.
No datasheet is available for this part.
