Xtal Osc Xo 50.0000MHZ Hcmos SMD
Connor-Winfield JH53-50MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Frequency Stability | 100ppm |
| Height | 0.2inch |
| Length | 0.5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | H53 |
| Width | 0.5inch |
| RoHS | Compliant |
No datasheet is available for this part.