XTAL OSC OCXO 20.0000MHZ CMOS TH
Connor-Winfield OH100-61003CF-020.0M technical specifications.
| Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | OH100 |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield OH100-61003CF-020.0M to view detailed technical specifications.
No datasheet is available for this part.