The OH300-61003CV-020.0M oscillator from Connor-Winfield is a surface mount device with a frequency of 20MHz. It operates within a temperature range of -40°C to 85°C. The oscillator is packaged in a SMD/SMT package and is available in a single unit quantity. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Height | 0.5inch |
| Length | 1inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | OH300 |
| Width | 0.866inch |
| RoHS | Compliant |