LVCMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT PACKAGE-6
Connor-Winfield OX9141S3-010.0M technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Manufacturer Series | OX9141S3 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.