The Connor-Winfield OD100LP-61205CV-100.0M is a high-precision, low phase noise Voltage Controlled Oven Controlled Crystal Oscillator (VCOCXO) housed in a 1.0 x 1.0 inch hermetically sealed metal package. It operates at a nominal frequency of 100.0 MHz with a CMOS output and is designed for applications requiring extreme frequency stability and low jitter. This specific model provides ±100 ppb frequency stability over an extended industrial temperature range of -40°C to 85°C using a 5V supply.
Checking distributor stock and pricing after the page loads.
| Frequency | 100.0MHz |
| Frequency Stability | ±100ppb |
| Supply Voltage (Vcc) | 5.0Vdc |
| Operating Temperature Range | -40 to 85°C |
| Output Type | CMOS |
| Supply Current (Steady State) | 700 (Typ)mA |
| Oscillator Type | VCOCXO |
| Phase Noise (100 Hz offset) | -125 (Typ)dBc/Hz |
| Phase Noise (1 kHz offset) | -150 (Typ)dBc/Hz |
| RoHS | RoHS3 Compliant |
| REACH | Unaffected |