The TVJ6F-020.0M is a high-performance Temperature Compensated Crystal Oscillator (TCXO) manufactured by Connor-Winfield. It operates at a nominal frequency of 20 MHz with an LVCMOS output signal. Designed for precision timing in telecommunications and industrial applications, it offers a tight frequency stability of ±1.0 ppm over the wide industrial temperature range of -40°C to 85°C. The device is powered by a 3.3V supply and is housed in a standard 5x7mm ceramic surface-mount package with 4 pads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Connor-Winfield TVJ6F-020.0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Nominal Frequency | 20.0MHz |
| Frequency Stability | ±1.0ppm |
| Supply Voltage (Vcc) | 3.3Vdc |
| Operating Temperature Range | -40 to 85°C |
| Output Logic | LVCMOS |
| Supply Current (Max) | 6mA |
| Frequency Calibration at 25°C | ±1.0ppm |
| Package Size | 5.0 x 7.0mm |
| Height (Max) | 2.0mm |
| Phase Jitter (RMS) | <1.0ps |
| Load Capacitance | 15pF |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |
| Lead Free | Pb-Free |
Download the complete datasheet for Connor-Winfield TVJ6F-020.0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.