Fuse Chip Fast Acting 5A SMD Solder Pad 1206
Conquer Electronics CRU CQ12PF 5A 63V technical specifications.
| Current Rating | 5A |
| Type | Chip |
| Voltage Rating | 63V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 1.75A²s |
| Typical Cold Resistance | 0.0086Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.