The CRU CQ12PF 7A 63V fuse is a fast acting chip fuse with a voltage rating of 63 volts and a current rating of 7 amps. It features a solder pad termination style and is packaged in a 1206 case. The fuse operates within a temperature range of -55 to 125 degrees Celsius. It is a two-terminal device.
Conquer Electronics CRU CQ12PF 7A 63V technical specifications.
| Current Rating | 7A |
| Type | Chip |
| Voltage Rating | 63V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Cold Resistance | 0.0062Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.