Fuse Miniature Slow Blow Acting 12A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CCC/CQC/CSA/KTL/PSE/SEMKO/TUV/UL/VDE
Checking distributor stock and pricing after the page loads.
| Current Rating | 12A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 1125.5A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |