Fuse Miniature 5A 250V Slow Blow 2-Pin Cartridge Holder Bulk
Checking distributor stock and pricing after the page loads.
| Current Rating | 5A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 70A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |