
The 1N4005 is a standard recovery rectifier diode rated for 1 A average forward current and 600 V repetitive peak reverse voltage. It is supplied in a DO-41P axial lead plastic package for through-hole mounting. CDIL specifies the device for general-purpose low-power rectification. The manufacturer lists this part within the 1N4001 to 1N4007 rectifier family and notes availability of Defence, HIREL, and JANXXX grades for the series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Continental Device India 1N4005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Continental Device India 1N4005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
