The 1N4006 is a general purpose rectifier diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a SILICON diode element material and a RECTIFIER DIODE type. The diode has a maximum reverse voltage of 800 volts and is packaged in a DO-41 package type with an AXIAL terminal position.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| REACH | Compliant |
| Military Spec | False |