The 1N5234B is a unidirectional silicon zener diode with a maximum operating temperature of 200°C. It features a power dissipation of 0.5W and is packaged in a 2-pin axial configuration with a JEDEC package code of DO-35. The diode element is made of silicon and is suitable for use in a variety of applications.
Sign in to ask questions about the Continental Device India 1N5234B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Continental Device India 1N5234B technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Continental Device India 1N5234B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.