
The 2N4401 is an NPN silicon planar epitaxial switching transistor supplied in a TO-92 plastic package. It is intended for switching and amplifier applications. CDIL lists the 2N4401 with a 40 V rating and 600 mA current capability. The device uses a three-lead through-hole TO-92 outline.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Continental Device India 2N4401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Continental Device India 2N4401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
