Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, NPN, Silicon, TO-92, PLASTIC, TO-92, 3 PIN
Sign in to ask questions about the Continental Device India 2N5232A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Continental Device India 2N5232A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Continental Device India 2N5232A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.