
This device is an NPN silicon planar epitaxial high-voltage transistor in a plastic TO-92 package. CDIL lists it for high-voltage, general-purpose, and telephony applications. The 2N5551 version on the manufacturer page is specified for 160 V operation and 600 mA collector current capability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Continental Device India 2N5551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Continental Device India 2N5551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
