
BAS40-05 is a dual Schottky switching diode with a common cathode at pin 3. It uses a silicon planar structure and is supplied in a formed SOT-23 surface-mount package. The device is intended for general-purpose high-speed switching and voltage-clamping applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Continental Device India BAS40-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Continental Device India BAS40-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.