
This device is a silicon planar Schottky diode supplied in a formed SOT-23 surface-mount package. The manufacturer lists it for high-speed switching applications. The BAT54A family entry is specified for 30 V reverse voltage and 200 mA current. The manufacturer hosts a shared datasheet for BAT54A, BAT54C, and BAT54S.
Sign in to ask questions about the Continental Device India BAT54A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Continental Device India BAT54A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Continental Device India BAT54A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
