
BAT54C is a silicon planar Schottky diode device supplied in a formed SOT-23 surface-mount package. CDIL lists the BAT54A, BAT54C, and BAT54S device types together on the same product page and datasheet. The manufacturer identifies this family for high-speed switching applications. The listed family rating is 30 V and 200 mA.
Sign in to ask questions about the Continental Device India BAT54C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Continental Device India BAT54C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Continental Device India BAT54C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
