General purpose rectifier diode with a maximum repetitive peak reverse voltage of 500V. Features a maximum operating temperature of 150°C and a continuous forward current rating of 0.225A.
Continental Device India BAV23S technical specifications.
| Max Operating Temperature | 150 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Continental Device India BAV23S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.