Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
Checking distributor stock and pricing after the page loads.
Continental Device India BCW65A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.