Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, NPN, Silicon, TO-92, PLASTIC, TO-92, 3 PIN
Continental Device India BF494B technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Continental Device India BF494B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.