
This silicon planar voltage regulator diode belongs to the BZX84C series and is supplied in a SOT-23 surface-mount plastic package. The manufacturer presents the series as covering nominal zener voltages from 2.4 V to 75 V. The family is also offered in an equivalent DO-35 hermetically sealed glass axial package as the BZX55C series. The series is positioned for industrial, military, and space applications.
Sign in to ask questions about the Continental Device India BZX84C10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Continental Device India BZX84C10 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Continental Device India BZX84C10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.