Zener Diode, 11V V(Z), 5%, 0.5W
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Continental Device India CLL5241B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Continental Device India CLL5241B technical specifications.
| Max Operating Temperature | 200 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Continental Device India CLL5241B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.