Continental Device India LM7805 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Continental Device India LM7805 to view detailed technical specifications.
No datasheet is available for this part.