The LM7809 is a single output linear voltage regulator with a nominal output voltage of 9V. It can handle a maximum input voltage of 26V and a maximum output current of 1.5A. The device is packaged in a JEDEC R-PSFM-T3 package and operates over a temperature range of 0 to 125°C. The LM7809 is compliant with TS 16949 screening level.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Number of Functions | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 11.5 |
| Output Voltage1-Min | 8.65 |
| Output Voltage1-Max | 9.35 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 9 |
| Operating Temperature TJ-Min | 0 |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |