The LM7812 is a single output linear voltage regulator with a nominal output voltage of 12V. It can handle a maximum output current of 1.5A and has a maximum input voltage of 30V. The device is packaged in a JEDEC R-PSFM-T3 package and is suitable for operation over a temperature range of 0 to 125°C. The LM7812 is manufactured by Continental Device India and meets the TS 16949 screening level.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.5 |
| Output Voltage1-Max | 12.5 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | 0 |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |