Fixed Positive Standard Regulator,
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Number of Functions | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.04 |
| Output Voltage1-Nom | 5 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |