Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, PLASTIC, DPAK-3/2
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |