
MPSA42 is an NPN silicon planar epitaxial transistor intended for high-voltage applications. It is supplied in a TO-92 plastic package. The device is rated for 300 V and 500 mA. CDIL presents it on the same product page as the related MPSA43 variant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Continental Device India MPSA42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Continental Device India MPSA42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.