
This device is an NPN silicon planar switching transistor in a TO-92 plastic package. The manufacturer lists PN2222 and PN2222A as device types for signal amplification, switching, and logic or control circuits. The product page states a 40 V rating and 600 mA current capability. Typical applications include LED driving, motor-speed control, oscillator circuits, and voltage stabilization or adjustment within a circuit.
Sign in to ask questions about the Continental Device India PN2222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Continental Device India PN2222 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Continental Device India PN2222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.