Power Bipolar Transistor, 15A I(C), 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin,
Sign in to ask questions about the Continental Device India TIP3055F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Continental Device India TIP3055F technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Continental Device India TIP3055F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.