PNP silicon bipolar junction transistor featuring a 6A collector current and 100V collector-emitter breakdown voltage. This 1-element transistor is housed in a TO-220AB plastic package with three pins. Maximum operating temperature reaches 150°C.
Continental Device India TIP42C technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Continental Device India TIP42C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.