Mini Io's, Din Rail Modules - High Density Vdc Logic = Dc Out
Checking distributor stock and pricing after the page loads.
Continental Industries I.O.-ODC-R0-060 technical specifications.
| Input Current | 50mA |
| Load Current | 3A |
| Output Current | 3A |
| Output Voltage | 60V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ODC |
| RoHS | Compliant |