
Solid State Relays - Industrial Mount 25A 4-32DC/24-330AC
Continental Industries SVDA/3V25 technical specifications.
| Input Current | 10mA |
| Load Current | 25A |
| Series | SV |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Continental Industries SVDA/3V25 to view detailed technical specifications.
No datasheet is available for this part.
