Contitech Synchroflex, Timing Belt, 101 Tooth, 505mm Length X 16mm Width
Contitech 16/T5/505SS technical specifications.
| Package/Case | 505 |
| Length | 505mm |
| Material | Polyurethane |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Pitch | 5mm |
| Width | 16mm |
| RoHS | Compliant |
No datasheet is available for this part.