The 1CN 2412S is a 12V 0.75W DC/DC converter with a 24V input voltage and a 4-pin DIP package. It operates within a temperature range of -25°C to 85°C. This device is a step-down converter with a fixed output type and a maximum output current of 0.041A. The 1CN 2412S is a DC/DC converter with a DIP package and no switching regulator.
Convergy 1CN 2412S technical specifications.
| Type | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Output Power | 0.75W |
| Input/Output Type | DC/DC |
| Output Current | 0.041A |
| Input Voltage | 24V |
| Output Type | Fixed |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Switching Regulator | No |
| Pin Count | 4 |
| Package/Case | DIP |
| Package Family Name | DIP |
No datasheet is available for this part.