This is a dual output DC/DC converter with a fixed output voltage of 5V and a maximum output power of 0.75W. It operates from an input voltage of 24V and has a minimum operating temperature of -25°C and a maximum operating temperature of 85°C. The converter is packaged in a DIP-5 package and is suitable for general use.
Convergy 1CS 2405D technical specifications.
| Type | Step Down |
| Number of Outputs | 2 |
| Output Voltage | 5|-5V |
| Output Power | 0.75W |
| Input/Output Type | DC/DC |
| Output Current | 0.05|-0.05A |
| Input Voltage | 24V |
| Output Type | Fixed |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Switching Regulator | No |
| Pin Count | 5 |
| Package/Case | DIP |
| Package Family Name | DIP |
No datasheet is available for this part.