DC/DC Power Supply Dual-OUT 12V/-12V 0.03A/-0.03A 0.75W 5-Pin DIP
Convergy 1CS 2412D technical specifications.
| Type | Step Down |
| Number of Outputs | 2 |
| Output Voltage | 12|-12V |
| Output Power | 0.75W |
| Input/Output Type | DC/DC |
| Output Current | 0.03|-0.03A |
| Input Voltage | 24V |
| Output Type | Fixed |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Switching Regulator | No |
| Pin Count | 5 |
| Package/Case | DIP |
| Package Family Name | DIP |
No datasheet is available for this part.